Part Details for 8220-1032-SS by RAF Electronic Hardware
Overview of 8220-1032-SS by RAF Electronic Hardware
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8220-1032-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-8220-1032-SS-ND
|
DigiKey | HANDLE S STEEL MTG CTR 2.5" Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RAF8220-1032-SS
|
Heilind Electronics | Round Internal Thread Handles | Americas - 6 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 21 Factory Stock |
|
$0 | Buy Now | |
DISTI #
RAF8220-1032-SS
|
Interstate Connecting Components | Round Internal Thread Handles | 2 |
|
Buy Now | |
DISTI #
RAF8220-1032-SS
|
DB Roberts | Round Internal Thread Handles | 0 |
|
RFQ |