There are no models available for this part yet.
Overview of 8221 010U1000 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8221BRZ | Analog Devices | Precision Instrumentation Ampl | |
DAC8221AW/883C | Analog Devices | DUAL 12-BIT CMOS DAC-LEV.B | |
AD8221BRZ-RL | Analog Devices | Precision Instrumentation Ampl |
Price & Stock for 8221 010U1000 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87K1555
|
Newark | Coaxial Cable, Rg-59/U, 1000Ft, Black, Coaxial Cable Type:Rg59, Wire Gauge:22Awg, Conductor Area Csa:-, Impedance:80Ohm, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Black, Jacket Material:Pvc Rohs Compliant: Yes |Belden 8221 010U1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | ||
DISTI #
566-8221010U1000
|
Mouser Electronics | Coaxial Cables RG59/U TYPE COAX RoHS: Compliant | 0 |
|
$1,097.1300 | Order Now |