Part Details for 822137-3 by TE Connectivity
Overview of 822137-3 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 822137-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2884 |
|
RFQ | ||
|
Bristol Electronics | 284 |
|
RFQ | ||
|
Quest Components | Simm/dimm Socket, 72 Contacts, 1 | 227 |
|
$9.9840 / $14.0400 | Buy Now |
|
Quest Components | Simm/dimm Socket, 72 Contacts, 1 | 8 |
|
$12.4800 / $14.0400 | Buy Now |
DISTI #
822137-3
|
Avnet Abacus | Conn SIMM Socket SKT 72 POS 2.54mm Solder Thru-Hole Tube (Alt: 822137-3) RoHS: Not Compliant Min Qty: 182 Package Multiple: 182 | Abacus - 0 |
|
Buy Now |
Part Details for 822137-3
822137-3 CAD Models
822137-3 Part Data Attributes
|
822137-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
822137-3
TE Connectivity
SIMM/DIMM SOCKET,72 CONTACTS,1
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | WITH CENTER POST | |
Board Mounting Option | POLARIZATION POST | |
Body Breadth | 0.29 inch | |
Body Depth | 0.495 inch | |
Body Length | 4.54 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | LIF N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 0.1 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 72 |