Part Details for 8221J81ZGE32 by C&K
Overview of 8221J81ZGE32 by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for 8221J81ZGE32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH8195
|
Newark | 8221J81Zge32 |C&k Components 8221J81ZGE32 Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7900 / $18.4100 | Buy Now |
DISTI #
CKN9813-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 1A 120V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
91 In Stock |
|
$16.2828 / $20.5900 | Buy Now |
DISTI #
611-8221J81ZGE32
|
Mouser Electronics | Pushbutton Switches (ON) OFF DPDT 1A 120VAC 28VDC 0.4W RoHS: Compliant | 0 |
|
$15.1500 / $15.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 | 0 |
|
$13.8700 | Buy Now |
DISTI #
C&K Components 8221J81ZGE32
|
PEI Genesis | Special Switch, DPDT | 231 |
|
Buy Now | |
DISTI #
000000000000592030
|
Sager | Pushbutton Switches (ON) OFF DPDT 1A 120VAC 28VDC 0.4W Min Qty: 160 | 0 |
|
$13.8700 / $14.4500 | Buy Now |
Part Details for 8221J81ZGE32
8221J81ZGE32 CAD Models
8221J81ZGE32 Part Data Attributes:
|
8221J81ZGE32
C&K
Buy Now
Datasheet
|
Compare Parts:
8221J81ZGE32
C&K
SWITCH PB DPDT MOM CAP LUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Length | 0.062 inch | |
Actuator Type | PUSHBUTTON | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 1A@120VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER LUG |