Part Details for 8222-1032-SS-20 by RAF Electronic Hardware
Overview of 8222-1032-SS-20 by RAF Electronic Hardware
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4018-222MRC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT | |
MSD1048-222NED | Coilcraft Inc | General Purpose Inductor, | |
MLC1538-222 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 8222-1032-SS-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH3023
|
Newark | 3/8 Od X 4.00 Lg X 1-1/2 Ht Rohs Compliant: Yes |Raf Electronic Hardware 8222-1032-SS-20 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3400 / $14.8000 | Buy Now |
DISTI #
1772-1327-ND
|
DigiKey | HANDLE S STEEL MTG CTR 4" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
178 In Stock |
|
$8.9494 / $12.7400 | Buy Now |
DISTI #
761-8222-1032-SS-20
|
Mouser Electronics | Racks & Rack Cabinet Accessories 3/8 OD X 4.00 Lg X 1-1/2 Ht Round Internal Thread Handle RoHS: Compliant | 16 |
|
$9.2900 / $12.7400 | Buy Now |
DISTI #
71322565
|
RS | Round Handle,3/8 OD X 4.00 Lg X 1-1/2 Ht | RAF 8222-1032-SS-20 RoHS: Not Compliant Min Qty: 31 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$11.9300 / $12.5500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.5800 / $11.4000 | Buy Now |
DISTI #
RAF8222-1032-SS-20
|
DB Roberts | 3/8X4X1-1/2 RND HANDLE SS PASS | 0 |
|
RFQ |
Part Details for 8222-1032-SS-20
8222-1032-SS-20 CAD Models
8222-1032-SS-20 Part Data Attributes
|
8222-1032-SS-20
RAF Electronic Hardware
Buy Now
|
Compare Parts:
8222-1032-SS-20
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |