Part Details for 82241 877U500 by Belden Inc
Overview of 82241 877U500 by Belden Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82241 877U500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BEL30139-500-ND
|
DigiKey | #23 FEP RG59/U FLMRST Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
566-82241-U500
|
Mouser Electronics | Coaxial Cables 23AWG 1C SHIELD 500ft BOX NATURAL RoHS: Compliant | 0 |
|
$1,263.8500 | Order Now |