There are no models available for this part yet.
Overview of 82248 877U1000 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-822-48LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 48 Positions |
Price & Stock for 82248 877U1000 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87K1557
|
Newark | Coaxial Cable, Rg-6/U, 1000Ft, Natural, Coaxial Cable Type:Rg6, Wire Gauge:18Awg, Conductor Area Csa:-, Impedance:75Ohm, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Natural, Jacket Material:Lspvc Rohs Compliant: Yes |Belden 82248 877U1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 7 |
|
$4,063.7600 / $4,378.2100 | Buy Now | |
DISTI #
BEL30007-1000-ND
|
DigiKey | #18 FFEP RG6/U FLMRST Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.3470 | Buy Now | |
DISTI #
566-82248877U1000
|
Mouser Electronics | Coaxial Cables #18 FFEP RG6/U FLMRST | 0 |
|
$3,905.2000 | Order Now | |
DISTI #
71814615
|
RS | Analog Video Cable, RG6, 18Awg Sol BC, Plenum-CMP, Shielded, Flamarrest, Natura | Belden 82248 877U1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$3,944.2500 | RFQ |