Part Details for 82285520 by Molex
Overview of 82285520 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82285520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-82285520-ND
|
DigiKey | RIB CBL .050 100RL TOPCT 20CKT 2 Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
2 In Stock |
|
$156.8600 | Buy Now |
DISTI #
82285520
|
Avnet Abacus | Cable Flat Ribbon 20 Conductor 28AWG 30.48m 300VAC T/R (Alt: 82285520) RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Abacus - 0 |
|
Buy Now |