There are no models available for this part yet.
Overview of 82285704 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 82285704 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82285704
|
Avnet Abacus | Flat Cable 28AWG 30.48m Gray 300VAC Reel (Alt: 82285704) RoHS: Compliant Min Qty: 9 Package Multiple: 9 | Abacus - 0 |
|
Buy Now |