Part Details for 82285710 by Molex
Overview of 82285710 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82285710
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82285710
|
Avnet Abacus | Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V Reel - Tape and Reel (Alt: 82285710) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |