Part Details for 82285714 by Molex
Overview of 82285714 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82285714
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0082285714
|
Avnet Americas | Flat Cable 14Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V Reel - Cable Rools/Shrink Tubing (Alt: 0082285714) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
82285714
|
Avnet Abacus | Flat Cable 14Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V Reel (Alt: 82285714) RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Abacus - 0 |
|
Buy Now |