Part Details for 8230-14-RC by Bourns Inc
Overview of 8230-14-RC by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8230-14-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8166-ND
|
DigiKey | FIXED IND 560NH 495MA 500MOHM TH Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
943 In Stock |
|
$0.7471 / $1.2700 | Buy Now |
DISTI #
8230-14-RC
|
Avnet Americas | Ind RF Choke 560nH 10% 25MHz 30Q-Factor Phenolic 495mA AXL Bag - Bulk (Alt: 8230-14-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8219 / $0.9336 | Buy Now |
DISTI #
542-8230-14-RC
|
Mouser Electronics | Power Inductors - Leaded 0.56uH 10% RoHS: Compliant | 624 |
|
$0.9290 / $1.9800 | Buy Now |
DISTI #
73201331
|
RS | Ind3.05x7.62mm,0.56uH10%0.495A, non-shdTHBulk, Bag Packaging | Bourns 8230-14-RC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1400 / $1.3400 | RFQ |
|
Onlinecomponents.com | RF Choke Wirewound 560nH 10% 25MHz 30Q-Factor Phenolic 495mA 500mOhm DCR AXL Bag RoHS: Compliant | 0 |
|
$0.9020 / $1.3150 | Buy Now |
DISTI #
8230-14-RC
|
TTI | Power Inductors - Leaded 0.56uH 10% pbFree: Pb-Free Min Qty: 1000 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$0.8600 / $0.9300 | Buy Now |
|
Master Electronics | RF Choke Wirewound 560nH 10% 25MHz 30Q-Factor Phenolic 495mA 500mOhm DCR AXL Bag RoHS: Compliant | 0 |
|
$0.9020 / $1.3150 | Buy Now |
Part Details for 8230-14-RC
8230-14-RC CAD Models
8230-14-RC Part Data Attributes
|
8230-14-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
8230-14-RC
Bourns Inc
General Purpose Inductor, 0.56uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Construction | Tubular | |
Core Material | PHENOLIC | |
DC Resistance | 0.5 Ω | |
Inductance-Nom (L) | 0.56 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 0.51 mm | |
Lead Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.05 mm | |
Package Length | 7.62 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.495 A | |
Self Resonance Frequency | 300 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 25 MHz | |
Tolerance | 10% |