8230-14
Description: General Purpose Inductor, 0.56uH, 10%, 1 Element, Phenolic-Core

Overview of 8230-14 by JW Miller

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
PCV-0-823-03L Coilcraft Inc General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT

Price & Stock for 8230-14 by JW Miller

Part # Manufacturer Description Stock Price Buy
Quest Components 1 ELEMENT, 0.56 UH, PHENOLIC-CORE, GENERAL PURPOSE INDUCTOR 44
  • 1 $1.3000
  • 5 $1.1960
  • 22 $1.0400
$1.0400 / $1.3000 Buy Now

CAD Models for 8230-14 by JW Miller
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8230-14 by JW Miller

8230-14
JW Miller
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
JW MILLER MAGNETICS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Core Material
PHENOLIC
DC Resistance
0.5 Ω
Inductance-Nom (L)
0.56 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Quality Factor-Min (at L-nom)
30
Rated Current-Max
0.495 A
Self Resonance Frequency
300 MHz
Shape/Size Description
TUBULAR PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Placement
AXIAL
Terminal Shape
PRINTED WIRING PIN
Test Frequency
25.6 MHz
Tolerance
10%
Want to compare parts?
  1. 8230-14
    JW Miller
    General Purpose Inductor, 0.56uH, 10%, 1 Element, Phenolic-Core
    VS

Related Parts for 8230-14

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8230-14 by JW Miller.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8230-14 by JW Miller

Select Manufacturer
Which Manufacturer of 8230-14 would you like to use for your alert(s)?
  • Please alert me when 8230-14 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8230-14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8230-14 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8230-14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8230-14.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8230-14 by JW Miller

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: