Part Details for 8230-5223 by Sumitomo Wiring Systems LTD
Overview of 8230-5223 by Sumitomo Wiring Systems LTD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD6235-223MEC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 2 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | |
LPS3015-223MRB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
LPD6235-223MRC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 8230-5223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 11607 |
|
$0.3802 / $1.4625 | Buy Now |
DISTI #
8230-5223
|
TTI | Automotive Connectors 0.64MM(025) MALE UNSLD TERM SN RoHS: Compliant pbFree: Pb-Free Min Qty: 13000 Package Multiple: 13000 Container: Reel |
Americas - 26000 In Stock |
|
Buy Now | |
DISTI #
8230-5223-L
|
TTI | Automotive Connectors 0.64MM(025) MALE UNSLD TERM SN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Cardboard Strips |
Americas - 2250 In Stock |
|
Buy Now |