Part Details for 8230-92-RC by Bourns Inc
Overview of 8230-92-RC by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-823-03L | Coilcraft Inc | General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 8230-92-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8205-ND
|
DigiKey | FIXED IND 1MH 38MA 72 OHM TH Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
782 In Stock |
|
$1.0161 / $2.3300 | Buy Now |
DISTI #
8230-92-RC
|
Avnet Americas | RF Choke, High Frequency, 1 mH, 38 mA, 72 Ohm, ? 10%, 3.4 MHz - Bulk (Alt: 8230-92-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0161 / $1.1543 | Buy Now |
DISTI #
542-8230-92-RC
|
Mouser Electronics | Power Inductors - Leaded 1.0mH 10% RoHS: Compliant | 889 |
|
$1.0100 / $1.7300 | Buy Now |
DISTI #
73201366
|
RS | Ind3.05x7.62mm,1000uH10%0.038A, non-shdTHBulk, Bag Packaging | Bourns 8230-92-RC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4100 / $1.6600 | RFQ |
|
Onlinecomponents.com | RF Choke Wirewound 1mH 10% 790KHz 30Q-Factor Ferrite 38mA 72Ohm DCR AXL Bag RoHS: Compliant |
439 In Stock |
|
$0.9520 / $1.3980 | Buy Now |
DISTI #
51562574
|
Verical | RF Choke Wirewound 1000uH 10% 790KHz 30Q-Factor Ferrite 0.038A 72Ohm DCR AXL Bag RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1721 | Americas - 425 |
|
$1.2753 / $1.8200 | Buy Now |
DISTI #
8230-92-RC
|
Avnet Abacus | RF Choke, High Frequency, 1 mH, 38 mA, 72 Ohm, � 10%, 3.4 MHz (Alt: 8230-92-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RF Choke Wirewound 1mH 10% 790KHz 30Q-Factor Ferrite 38mA 72Ohm DCR AXL Bag RoHS: Compliant |
439 In Stock |
|
$0.9520 / $1.3980 | Buy Now |
Part Details for 8230-92-RC
8230-92-RC CAD Models
8230-92-RC Part Data Attributes
|
8230-92-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
8230-92-RC
Bourns Inc
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 72 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 0.51 mm | |
Lead Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.05 mm | |
Package Length | 7.62 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.038 A | |
Self Resonance Frequency | 3.4 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.79 MHz | |
Tolerance | 10% |