Part Details for 8230-92-RC by JW Miller
Overview of 8230-92-RC by JW Miller
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8230-92-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K4136
|
Newark | Inductor, 1Mh, +10%, 3.4Mhz, Axial, Product Range:8230 Series, Inductance:1Mh, Dc Current Rating:38Ma, Dc Resistance Max:72Ohm, Inductance Tolerance:± 10%, Self Resonant Frequency:3.4Mhz, Case Dimensions:3.05Mm X 7.62Mm Rohs Compliant: Yes |Bourns Jw Miller 8230-92-RC Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $1.2500 | Buy Now |