There are no models available for this part yet.
Overview of 8230 by Heyco
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-823-03L | Coilcraft Inc | General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
AD8230YRZ | Analog Devices | Low Drift Instrumentation Ampl | |
AD8230YRZ-REEL | Analog Devices | Low Drift Instrumentation Ampl |
Price & Stock for 8230 by Heyco
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
836-8230
|
Mouser Electronics | Terminals 8230-000 (KEY TAG CLIP) | 0 |
|
$0.0630 / $0.0690 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 30000 | 0 |
|
$0.0676 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0664 / $0.1391 | Buy Now | ||
DISTI #
HEY8230
|
DB Roberts | 8230-000 KEY TAG CLIP | 0 |
|
RFQ |
CAD Models for 8230 by Heyco
Part Data Attributes for 8230 by Heyco
8230
Heyco
|
|
---|---|
Samacsys Manufacturer
|
Heyco
|
Want to compare parts?
-
8230HeycoVS
-