Part Details for 8230 by Keystone Electronics Corp
Overview of 8230 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H9170
|
Newark | Crimp Lug Rohs Compliant: Yes |Keystone 8230 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3580 / $0.3910 | Buy Now |
DISTI #
36-8230-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #6 BLU Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3000 In Stock |
|
$0.5300 | Buy Now |
DISTI #
534-8230
|
Mouser Electronics | Terminals Insul Block spade terminal .850" 16/14 RoHS: Compliant | 1893 |
|
$0.2200 / $0.4900 | Buy Now |
DISTI #
71280286
|
RS | BLOCK SPADE INSULTD TERMINAL | Keystone Electronics 8230 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2700 / $0.3860 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.3370 | Buy Now |
DISTI #
KEYS8230
|
TME | Tip: fork, M3,5, Ø: 3.66mm, crimped, for cable, insulated, blue Min Qty: 500 | 0 |
|
$0.3180 / $0.3640 | RFQ |
DISTI #
000000000000033684
|
Sager | Terminals Insul Block spade terminal .850 16/14 Min Qty: 500 | 0 |
|
$0.2123 / $0.3320 | Buy Now |
Part Details for 8230
8230 CAD Models
8230 Part Data Attributes
|
8230
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
8230
Keystone Electronics Corp
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 14 AWG |