Part Details for 82304017 by Crouzet
Overview of 82304017 by Crouzet
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82304017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC5965
|
Newark | Synchronous Geared Motor 823040 Dir.=Cw 1/4Rph V=230 Hz=50 |Crouzet 82304017 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$161.1100 | Buy Now |
DISTI #
82304017-ND
|
DigiKey | MOTOR 82340 230V 50HZ GEARBOX DO Min Qty: 15 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$156.4200 | Buy Now |
DISTI #
874-82304017
|
Mouser Electronics | AC, DC & Servo Motors Synchronous Geared Motor 823040 Dir.=CW 1/4RPH V=230 Hz=50 RoHS: Compliant | 1 |
|
$161.1100 | Buy Now |
DISTI #
71086630
|
RS | Motor, Motor 82340 230V 50Hz+Gearbox double ovoide 1/4 RPH CW | Crouzet 82304017 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$156.4200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$92.0600 / $161.1100 | Buy Now |
Part Details for 82304017
82304017 CAD Models
82304017 Part Data Attributes
|
82304017
Crouzet
Buy Now
|
Compare Parts:
82304017
Crouzet
|
Samacsys Manufacturer | Crouzet |