Part Details for 82305519 by Crouzet
Overview of 82305519 by Crouzet
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82305519
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC5978
|
Newark | Synchronous Geared Motor 823055 Dir.=Cw 1Rpm V=230 Hz=50 |Crouzet 82305519 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$201.4300 | Buy Now |
DISTI #
82305519-ND
|
DigiKey | MOTOR 82330 230V 50HZ GEARBOX DO Min Qty: 15 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$195.5500 | Buy Now |
DISTI #
874-82305519
|
Mouser Electronics | AC, DC & Servo Motors Synchronous Geared Motor 823055 Dir.=CW 1RPM V=230 Hz=50 RoHS: Compliant | 39 |
|
$201.4300 | Buy Now |
DISTI #
71086642
|
RS | Motor, Motor 82330 230V 50Hz+Gearbox double ovoid 1 RPM CW | Crouzet 82305519 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$184.9300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$77.6000 / $201.4300 | Buy Now |