Part Details for 823055A10004MP by Crouzet
Overview of 823055A10004MP by Crouzet
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 823055A10004MP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70158873
|
RS | Motor, Synchronous, 230 V, 3.5 W, 4 RPM, 2 Nm, AC Synchronous, Sleeve, 50 Hz | Crouzet 823055A10004MP RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Container: Bulk | 0 |
|
$196.8000 | RFQ |