-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T1032
|
Newark | Esd Suppressor, 0603, 5V, 0.2Pf, Clamping Voltage Vc Max:30V, Diode Case Style:0603, No. Of Pins:2Pins, Operating Voltage:5V, Power Dissipation Pd:-, Product Range:82306 Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Wurth Elektronik 82306050029 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2880 |
|
$0.7140 / $0.7550 | Buy Now |
DISTI #
732-3040-1-ND
|
DigiKey | TVS DEVICE 30V 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6368 In Stock |
|
$0.5970 / $0.7300 | Buy Now |
DISTI #
710-82306050029
|
Mouser Electronics | ESD Suppressors / TVS Diodes WE-VE 0603 USB 2.0 5V 10MoHM RoHS: Compliant | 8882 |
|
$0.5970 / $0.7300 | Buy Now |
|
ComSIT USA | 0603 ESD ULTRA LOW CAP TVS Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional, 1 Element, Silicon RoHS: Compliant | Europe - 5000 |
|
RFQ | |
DISTI #
1850152RL
|
Farnell | ESD SUPPRESSOR, 0603, 5V, 0.2PF RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 0 Days Container: Reel | 2860 |
|
$0.5135 / $0.6992 | Buy Now |
DISTI #
1850152
|
Farnell | ESD SUPPRESSOR, 0603, 5V, 0.2PF RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 0 Days Container: Cut Tape | 2860 |
|
$0.5135 / $0.7391 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
82306050029
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
82306050029
Wurth Elektronik
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Würth Elektronik | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | WRAP AROUND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |