There are no models available for this part yet.
Overview of 823243-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65823-243LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 60 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header . |
Price & Stock for 823243-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
823243-000
|
Avnet Americas | Cable Accessories T-Transition Semi-Rigid Modified Polyolefin - Bulk (Alt: 823243-000) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$27.0810 / $32.5890 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$29.4300 | Buy Now | ||
Onlinecomponents.com | 322A123-3/42-0 RoHS: Compliant | 0 |
|
$28.4900 / $59.6700 | Buy Now | ||
DISTI #
823243-000
|
TTI | Heat Shrink Cable Boots & End Caps 322A123-3/42-0 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 35 In Stock |
|
$42.3700 | Buy Now | |
DISTI #
RYC322A123-3/42-0
|
Interstate Connecting Components | 823243-000 | 0 |
|
$33.7500 / $34.2538 | Buy Now | |
DISTI #
823243-000
|
Avnet Abacus | (Alt: 823243-000) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 322A123-3/42-0 RoHS: Compliant | 0 |
|
$28.4900 / $59.6700 | Buy Now |
CAD Models for 823243-000 by TE Connectivity
Part Data Attributes for 823243-000 by TE Connectivity
823243-000
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
823243-000TE ConnectivityVS
-