Part Details for 82344218 by Crouzet
Overview of 82344218 by Crouzet
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82344218
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC6353
|
Newark | Ac Motor Type:Synchronous, Rotation Direction:Cw (Clockwise), Supply Voltage Vac:230V, Frequency:50Hz, Rotational Speed Max:3Rpm, Input Power:3.5W, Starting Torque:0.5N-M, Gear Ratio To: 1:-, Operating Temperature Min:-5°C Rohs Compliant: Yes |Crouzet 82344218 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$149.1000 | Buy Now |
DISTI #
874-82344218
|
Mouser Electronics | AC, DC & Servo Motors Synchronous Geared Motor 823440 Dir.=Cw 3RPM V=115/230 Hz=50 Shaft=79200967 RoHS: Compliant | 0 |
|
$154.8300 | Order Now |
DISTI #
71086837
|
RS | Motor, Motor 82340+Gearbox Ovoid 3 RPM V=115/230 HZ=50 CW AXE=79200967 | Crouzet 82344218 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$153.2500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$80.9300 / $149.1000 | Buy Now |