Part Details for 82344768 by Crouzet
Overview of 82344768 by Crouzet
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82344768
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC6259
|
Newark | Synchronous Geared Motor 823440 Dir.=Cw 2Rpm V=230 Hz=50 Shaft=Std |Crouzet 82344768 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.8500 | Buy Now |
DISTI #
874-82344768
|
Mouser Electronics | AC, DC & Servo Motors SYNCHRONOUS GEARED MOTOR 823440 DIR.=CW 2RPM V=230 HZ=50 SHAFT=STD RoHS: Compliant | 2 |
|
$108.9100 | Buy Now |
DISTI #
71086948
|
RS | Motor, Motor 82340+Gearbox Ovoide 2 RPM 230V 50Hz CW | Crouzet 82344768 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$107.8000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$65.3500 / $108.9200 | Buy Now |