Part Details for 82344902 by Crouzet
Overview of 82344902 by Crouzet
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82344902
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H7858
|
Newark | Motor 82340+Gearbox Ovoid 2 Rpm V=230 Hz=50/60 Sens=Aig Axe=70999803 Bob |Crouzet 82344902 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
874-82344902
|
Mouser Electronics | Motor Drives MOTOR 82340+GEARBOX OVOID 2 RPM V=230 HZ=50/60 SENS=AIG AXE=70999803 BOB | 18 |
|
$101.2000 | Buy Now |
|
Onlinecomponents.com | Motor 82340+Gearbox Ovoid - 2 RPM - V=230 - HZ=50/60 - SENS=AIG AXE=70999803 BOB. RoHS: Compliant |
12 In Stock |
|
$62.1300 / $122.7000 | Buy Now |
|
Master Electronics | Motor 82340+Gearbox Ovoid - 2 RPM - V=230 - HZ=50/60 - SENS=AIG AXE=70999803 BOB. RoHS: Compliant |
12 In Stock |
|
$62.1300 / $122.7000 | Buy Now |