Part Details for 823517 by Phoenix Contact
Overview of 823517 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for 823517
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC6643
|
Newark | Conductor Marker, 12Mm X 4Mm, White, Marker Type:Printable, Legend:Blank (No Legend), Legend Colour:-, Marker Colour:White, Marker Dimensions:12Mm X 4Mm, Cable Diameter Max:10Mm, Cable Diameter Min:0.6Mm, Marker Material:Nylon Rohs Compliant: Yes |Phoenix Contact 823517 Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$32.4700 / $46.6700 | Buy Now |
|
Dynamic Solutions GmbH | Cable marker | 670 |
|
RFQ | |
DISTI #
2900953
|
element14 Asia-Pacific | CONDUCTOR MARKER, 12MM X 4MM, WHITE RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$66.4287 | Buy Now |
DISTI #
2900953
|
Farnell | CONDUCTOR MARKER, 12MM X 4MM, WHITE RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Pack | 0 |
|
$33.5632 / $37.2924 | Buy Now |