Part Details for 8236 by Keystone Electronics Corp
Overview of 8236 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8236
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H9173
|
Newark | Crimp Lug Rohs Compliant: Yes |Keystone 8236 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1620 / $0.1980 | Buy Now |
DISTI #
36-8236-ND
|
DigiKey | CONN SPADE TERM 18-22AWG #6 Min Qty: 500 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1649 | Buy Now |
DISTI #
534-8236
|
Mouser Electronics | Terminals FLANGED SPADE #6 RoHS: Compliant | 53 |
|
$0.1060 / $0.2900 | Buy Now |
DISTI #
71280291
|
RS | FLANGED BLOCK SPADE NON-INSULATED TERMINAL | Keystone Electronics 8236 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2010 / $0.2870 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.1691 | Buy Now |
DISTI #
KEYS8236
|
TME | Tip: fork, M3,5, crimped, for cable, non-insulated, copper, 3.66mm Min Qty: 3 | 203 |
|
$0.1590 / $0.3290 | Buy Now |
DISTI #
000000000000359180
|
Sager | Terminals FLANGED SPADE #6 Min Qty: 500 | 0 |
|
$0.1088 / $0.1712 | Buy Now |
Part Details for 8236
8236 CAD Models
8236 Part Data Attributes:
|
8236
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
8236
Keystone Electronics Corp
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 18 AWG |