There are no models available for this part yet.
Overview of 8237-010-100 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NG82370-20 | Rochester Electronics LLC | Multifunction Peripheral, CMOS | |
TA82370-20 | Rochester Electronics LLC | Replacement for Intel part number TA82370-20. Buy from authorized manufacturer Rochester Electronics. | |
MQ82370-20 | Rochester Electronics LLC | 82370 - Integrated System Peripheral |
Price & Stock for 8237-010-100 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | COAXIAL CABLE, RG8/U, 52 OHM IMP., 13AWG (7X21), TRANSMISSION/COMPUTER BLACK RoHS: Compliant |
1 In Stock |
|
$393.7900 / $416.8000 | Buy Now | ||
Master Electronics | COAXIAL CABLE, RG8/U, 52 OHM IMP., 13AWG (7X21), TRANSMISSION/COMPUTER BLACK RoHS: Compliant |
1 In Stock |
|
$393.7900 / $416.8000 | Buy Now |