Part Details for 8237A-4/BQA by AMD
Overview of 8237A-4/BQA by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 8237A-4/BQA
8237A-4/BQA CAD Models
8237A-4/BQA Part Data Attributes
|
8237A-4/BQA
AMD
Buy Now
Datasheet
|
Compare Parts:
8237A-4/BQA
AMD
DMA Controller, 4 Channel(s), 4MHz, MOS, CDIP40, CERAMIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 8 | |
Clock Frequency-Max | 4 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-CDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.324 mm | |
Number of DMA Channels | 4 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.715 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
Alternate Parts for 8237A-4/BQA
This table gives cross-reference parts and alternative options found for 8237A-4/BQA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8237A-4/BQA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ID8237A-4 | DMA Controller, 4 Channel(s), 4MHz, MOS, CDIP40, CERAMIC, DIP-40 | AMD | 8237A-4/BQA vs ID8237A-4 |
P8237A-4 | DMA Controller, 4 Channel(s), 4MHz, NMOS, PDIP40, PLASTIC, DIP-40 | AMD | 8237A-4/BQA vs P8237A-4 |
D8237A-4B | DMA Controller, 4 Channel(s), 4MHz, NMOS, CDIP40, HERMETIC SEALED, CERAMIC, DIP-40 | AMD | 8237A-4/BQA vs D8237A-4B |
P8237A-4 | DMA Controller, 4 Channel(s), 4MHz, MOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | 8237A-4/BQA vs P8237A-4 |