There are no models available for this part yet.
Overview of 8240-010-100 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8240MIRZ | Renesas Electronics Corporation | Dual 20A/Single 40A Step-Down Power Module | |
ISL8240MEVAL3Z | Renesas Electronics Corporation | Dual 20A/Single 40A Step-Down Power Module Evaluation Board | |
ISL8240MEVAL4Z | Renesas Electronics Corporation | Dual 20A/Single 40A Step-Down Power Module Evaluation Board |
Price & Stock for 8240-010-100 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | COAXIAL CABLE, RG58/U, 50 OHM IMP., 20AWG SOLID, TRANSMISSION/COMPUTER CABLE BLA RoHS: Compliant | 0 |
|
$127.2700 / $159.7000 | Buy Now |