Part Details for 8240-0270 by Sumitomo Wiring Systems LTD
Overview of 8240-0270 by Sumitomo Wiring Systems LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB1010-270L | Coilcraft Inc | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0810-270L | Coilcraft Inc | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
EVAL-CN0270-EB1Z | Analog Devices | Complete 4 -20 mA HART Solutio |
Price & Stock for 8240-0270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8240-0270-L
|
TTI | Automotive Connectors 090(2.3MM)SLD FEM TER(M)1.27AU RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Cardboard Strips | Americas - 0 |
|
Buy Now | |
DISTI #
8240-0270
|
TTI | Automotive Connectors 090(2.3MM)SLD FEM TER(M)1.27AU RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 20000 Container: Reel | Americas - 0 |
|
Buy Now |