Part Details for 8240-4952 by Sumitomo Wiring Systems LTD
Overview of 8240-4952 by Sumitomo Wiring Systems LTD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8240-4952
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 37887 |
|
$0.5791 / $1.7550 | Buy Now |
DISTI #
8240-4952-L
|
TTI | Automotive Connectors HX SERIES 2.3MM,FEMALE SLD SN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Cardboard Strips |
Americas - 2231 In Stock |
|
Buy Now | |
DISTI #
8240-4952
|
TTI | Automotive Connectors HX SERIES 2.3MM,FEMALE SLD SN RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
Buy Now |