Part Details for 82400-4-B-OB by OC White Company
Overview of 82400-4-B-OB by OC White Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70824-000 | Renesas Electronics Corporation | 4K X 16 SARAM | |
54FCT824-000 | Renesas Electronics Corporation | INV 9-BIT REGISTER - CMOS VOH LEVELS | |
51824-003LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P 16S Right Angle Header. |
Price & Stock for 82400-4-B-OB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10163559
|
TestEquity LLC | LED Magnifying Lamp, 7x5.25" Rectangle, 4 Diopter, 2x, 43", ESD, Black, Green-Lite Series (OPEN BOX) | 1 |
|
$599.0000 | Buy Now |