Part Details for 824012E-110/599 by Alpha Industries
Overview of 824012E-110/599 by Alpha Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 824012E-110/599
824012E-110/599 CAD Models
824012E-110/599 Part Data Attributes
|
824012E-110/599
Alpha Industries
Buy Now
Datasheet
|
Compare Parts:
824012E-110/599
Alpha Industries
Parabolic Antenna, 77000MHz Min, 87000MHz Max, 43dB Gain
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPHA INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE | |
Application | TELEMETRY | |
Diameter | 0.305 mm | |
Gain | 43 dB | |
Omnidirectional | NO | |
Operating Frequency-Max | 87000 MHz | |
Operating Frequency-Min | 77000 MHz | |
Polarization | LINEAR | |
RF/Microwave Device Type | PARABOLIC ANTENNA |