Part Details for 824024A-250/C by Skyworks Solutions Inc
Overview of 824024A-250/C by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 824024A-250/C
824024A-250/C CAD Models
824024A-250/C Part Data Attributes
|
824024A-250/C
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
824024A-250/C
Skyworks Solutions Inc
Parabolic Antenna, 33000MHz Min, 38500MHz Max, 43dB Gain
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE | |
Application | TELEMETRY | |
Diameter | 0.61 mm | |
Gain | 43 dB | |
Omnidirectional | NO | |
Operating Frequency-Max | 38500 MHz | |
Operating Frequency-Min | 33000 MHz | |
Polarization | CIRCULAR | |
RF/Microwave Device Type | PARABOLIC ANTENNA |