Part Details for 824024B-188/C by Alpha Industries
Overview of 824024B-188/C by Alpha Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 824024B-188/C
824024B-188/C CAD Models
824024B-188/C Part Data Attributes
|
824024B-188/C
Alpha Industries
Buy Now
Datasheet
|
Compare Parts:
824024B-188/C
Alpha Industries
Parabolic Antenna, 43000MHz Min, 50000MHz Max, 43dB Gain
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPHA INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE | |
Application | TELEMETRY | |
Diameter | 0.61 mm | |
Gain | 43 dB | |
Omnidirectional | NO | |
Operating Frequency-Max | 50000 MHz | |
Operating Frequency-Min | 43000 MHz | |
Polarization | CIRCULAR | |
RF/Microwave Device Type | PARABOLIC ANTENNA |
Alternate Parts for 824024B-188/C
This table gives cross-reference parts and alternative options found for 824024B-188/C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 824024B-188/C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
824024B-188/C | Parabolic Antenna, 43000MHz Min, 50000MHz Max, 43dB Gain | Skyworks Solutions Inc | 824024B-188/C vs 824024B-188/C |