Part Details for 824024V-141/599 by Alpha Industries
Overview of 824024V-141/599 by Alpha Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 824024V-141/599
824024V-141/599 CAD Models
824024V-141/599 Part Data Attributes
|
824024V-141/599
Alpha Industries
Buy Now
Datasheet
|
Compare Parts:
824024V-141/599
Alpha Industries
Parabolic Antenna, 58000MHz Min, 68000MHz Max, 43dB Gain
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPHA INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE | |
Application | TELEMETRY | |
Diameter | 0.61 mm | |
Gain | 43 dB | |
Omnidirectional | NO | |
Operating Frequency-Max | 68000 MHz | |
Operating Frequency-Min | 58000 MHz | |
Polarization | LINEAR | |
RF/Microwave Device Type | PARABOLIC ANTENNA |
Alternate Parts for 824024V-141/599
This table gives cross-reference parts and alternative options found for 824024V-141/599. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 824024V-141/599, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
824024V-141/599 | Parabolic Antenna, 58000MHz Min, 68000MHz Max, 43dB Gain | Skyworks Solutions Inc | 824024V-141/599 vs 824024V-141/599 |