Part Details for 8240300.9101.23050 by Norgren
Overview of 8240300.9101.23050 by Norgren
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106268-2403001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 4LP 12S 2HP | |
SLC1049-101MLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT | |
SLC1049-101MLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT |
Price & Stock for 8240300.9101.23050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72128394
|
RS | VALVE, SOL/SPR RTN, 2/2 NC, GAS/LIQUID, BRASS/NBR, G3/4, 230V, BUSCHJOST | Norgren 8240300.9101.23050 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$334.3800 | RFQ |
DISTI #
8240300.23050
|
TME | Electromagnetic valve, 0.1÷16bar, brass, NBR caoutchouc, IP65 Min Qty: 1 | 1 |
|
$160.7700 / $173.0500 | Buy Now |