Part Details for 8240644 (ALTERNATE: 8240644) by RS Pro
Overview of 8240644 (ALTERNATE: 8240644) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8240644 (ALTERNATE: 8240644)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70656956
|
RS | Thermocouple Type K 3.3 ft (1m) 2192F (1200C) Max Mineral Insulation | RS PRO 8240644 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$22.6700 / $26.3500 | Buy Now |