Part Details for 8241 002U1000 by Belden Inc
Overview of 8241 002U1000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8241 002U1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26C2863
|
Newark | Coaxial Cable, Rg59, 0.27 Mm , 75 Ohm Rohs Compliant: Yes |Belden 8241 002U1000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 9000 |
|
$756.1700 / $814.6900 | Buy Now |
DISTI #
BEL29087-ND
|
DigiKey | RG59/U TYPE COAX RED Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.6774 | Buy Now |
DISTI #
566-8241-U1000-02
|
Mouser Electronics | Coaxial Cables 23AWG 1C SHIELD 1000ft BOX RED RoHS: Compliant | 0 |
|
$629.5100 | Order Now |
DISTI #
70004363
|
RS | Coaxial Cable, RG59/U,23 AWG, BCCS, Solid, Braid Shld, BC, PE Ins, Red PVC jkt,75 Ohms | Belden 8241 002U1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Box | 0 |
|
$608.2000 | RFQ |