Part Details for 8241202.9169.02400 by Norgren
Overview of 8241202.9169.02400 by Norgren
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Z9169-A | Coilcraft Inc | RF Transformer, 3MHz Min, 1000MHz Max | |
5962-9169003MXA | Analog Devices | IC, MONO 12-BIT ADC IC | |
5962-9169003M3A | Analog Devices | IC, 12-BIT ADC |
Price & Stock for 8241202.9169.02400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72129166
|
RS | VALVE, SOLENOID, 1/2NPT, 24V, BUSCHJOST | Norgren 8241202.9169.02400 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$211.7500 | RFQ |