Part Details for 82420EX by Intel Corporation
Overview of 82420EX by Intel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for 82420EX
82420EX CAD Models
82420EX Part Data Attributes
|
82420EX
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
82420EX
Intel Corporation
Microprocessor Chipset
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Constituent1 of Chipset | S82425EX | |
Constituent2 of Chipset | S82426EX | |
Part Descp of Constituent1 | PCI SYSTEM CONTROLLER | |
Part Descp of Constituent2 | ISA BRIDGE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CHIPSET, IBM PC |