Part Details for 82430NX by Intel Corporation
Overview of 82430NX by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 82430NX
82430NX CAD Models
82430NX Part Data Attributes
|
82430NX
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
82430NX
Intel Corporation
Microprocessor Chipset
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Constituent1 of Chipset | 82434NX | |
Constituent2 of Chipset | 82433NX | |
Constituent3 of Chipset | 82375EB/SB | |
Constituent4 of Chipset | 82374EB/SB | |
Part Descp of Constituent1 | PCI/CACHE MEMORY CONTROLLER | |
Part Descp of Constituent2 | LOCAL BUS ACCELERATOR | |
Qualification Status | Not Qualified | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CHIPSET, IBM PC |
Alternate Parts for 82430NX
This table gives cross-reference parts and alternative options found for 82430NX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82430NX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82430HX | Microprocessor Chipset | Intel Corporation | 82430NX vs 82430HX |