Part Details for 8245 by Keystone Electronics Corp
Overview of 8245 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-824-52LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 52 Positions | |
10131318-245210RLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 100u\\ Matte Tin plating, Black Color, 24 Positions, Non GW Compatible Nylon66, Tape and Reel. | |
RJE4A188245RT | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6A, THR, No Panel Stops, Single Port, Shield With No EMI Tabs, With LEDs, With Straight Pegs |
Price & Stock for 8245
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07H4187
|
Newark | Crimp Lug Rohs Compliant: Yes |Keystone 8245 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2480 / $0.2760 | Buy Now |
DISTI #
36-8245-ND
|
DigiKey | CONN SPADE TERM 18-22AWG #6 RED Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
341 In Stock |
|
$0.2460 / $0.6200 | Buy Now |
DISTI #
534-8245
|
Mouser Electronics | Terminals #6 SPDE TERM LUG RoHS: Compliant | 547 |
|
$0.2150 / $0.5300 | Buy Now |
DISTI #
70182970
|
RS | Terminal, Spade (Fork), Insulated Flanged Red, Crimp, Stud Size 6, For 22/18 AWG | Keystone Electronics 8245 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2320 / $0.3320 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.3680 | Buy Now |
DISTI #
KEYS8245
|
TME | Tip: fork, M3,5, Ø: 3.66mm, crimped, for cable, insulated, red Min Qty: 2 | 371 |
|
$0.3300 / $0.4720 | Buy Now |
DISTI #
000000000000359189
|
Sager | Terminals #6 SPDE TERM LUG | 0 |
|
Buy Now |
Part Details for 8245
8245 CAD Models
8245 Part Data Attributes
|
8245
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
8245
Keystone Electronics Corp
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 18 AWG |