824500900
Wurth Elektronik
Description: Trans Voltage Suppressor Diode, 400W, Unidirectional, 1 Element, Silicon, DO-214AC,

Overview of 824500900 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for 824500900 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 710-824500900
Mouser Electronics ESD Suppressors / TVS Diodes WE-TVSP Unidirect 40 0W 9VDC SMAJ RoHS: Compliant 0
  • 1 $0.2700
  • 10 $0.2690
  • 100 $0.2620
  • 500 $0.2520
  • 1,000 $0.1790
$0.1790 / $0.2700 Order Now
Bristol Electronics   1000
RFQ
Quest Components   800
  • 1 $0.7160
  • 141 $0.3580
  • 560 $0.2864
$0.2864 / $0.7160 Buy Now

CAD Models for 824500900 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 824500900 by Wurth Elektronik

824500900
Wurth Elektronik
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Package Description
R-PDSO-C2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Würth Elektronik
Additional Feature
UL APPROVED
Breakdown Voltage-Max
11.08 V
Breakdown Voltage-Min
10.02 V
Breakdown Voltage-Nom
10.55 V
Clamping Voltage-Max
15.4 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
3.3 W
Reference Standard
UL APPROVED
Reverse Current-Max
10 µA
Reverse Test Voltage
9 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 824500900
    Wurth Elektronik
    Trans Voltage Suppressor Diode, 400W, Unidirectional, 1 Element, Silicon, DO-214AC,
    VS

Related Parts for 824500900

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 824500900 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 824500900 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 824500900 would you like to use for your alert(s)?
  • Please alert me when 824500900 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 824500900 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 824500900 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 824500900 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 824500900.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 824500900 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: