Part Details for 82450NX by Intel Corporation
Overview of 82450NX by Intel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 82450NX
82450NX CAD Models
82450NX Part Data Attributes
|
82450NX
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
82450NX
Intel Corporation
Microprocessor Chipset
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Constituent1 of Chipset | 82454NX | |
Constituent2 of Chipset | 82451NX | |
Constituent3 of Chipset | 82452NX | |
Constituent4 of Chipset | 82453NX | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Part Descp of Constituent1 | PCI EXPANDER BRIDGE | |
Part Descp of Constituent2 | MEMORY AND I/O BRIDGE CONTROLLER | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Technology | CMOS | |
Temperature Grade | OTHER | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CHIPSET, IBM PC |