Part Details for 8246 by Heyco
Overview of 8246 by Heyco
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-824-68LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 68 Positions | |
77313-824-66LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 66 Positions | |
48246-000LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle. |
Price & Stock for 8246
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-8246
|
Mouser Electronics | Terminals 8245-801 (FC-250-.750 LG.) | 0 |
|
$0.1680 / $0.1770 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 | 0 |
|
$0.1664 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1801 / $0.2626 | Buy Now |
DISTI #
HEY8246
|
DB Roberts | 8245-801 FC-250-.750 LG. | 0 |
|
RFQ |
Part Details for 8246
8246 CAD Models
8246 Part Data Attributes
|
8246
Heyco
Buy Now
|
Compare Parts:
8246
Heyco
|
Samacsys Manufacturer | Heyco |