There are no models available for this part yet.
Overview of 8247-22L-266 by IBM
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86094647824755E1LF | Amphenol Communications Solutions | DIN Straight Header Solder-to-Board Style R 64 ways, Class II | |
77313-824-70LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 70 Positions | |
86094327824758E1LF | Amphenol Communications Solutions | DIN Straight Header Solder-to-Board Style R 32 ways, Class II |
Price & Stock for 8247-22L-266 by IBM
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
8247-22L-266
|
Avnet Americas | 8247-22L-266 (Alt: 8247-22L-266) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ |