There are no models available for this part yet.
Overview of 8249 by HH Smith
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
48249-000LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle. | |
RJE4A1882491T | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6A, THR, No Panel Stops, Single Port, Shield No EMI Tabs, With LEDs | |
RJE4A1882491 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors 8P8C, Vertical, CAT6A, Shield, With LEDs |
Price & Stock for 8249 by HH Smith
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70210256
|
RS | Standoff, Hex, Brass, Male-Female, 6-32 Thread, 1/4" OD, 3/8" Body Length | Abbatron / HH Smith 8249 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9200 / $0.9900 | RFQ | |
Onlinecomponents.com | Brass Male/Female Hex Standoff - 6-32 Thread - 3/8" Length. RoHS: Compliant |
1000 In Stock |
|
$0.9950 / $1.4810 | Buy Now | ||
Master Electronics | Brass Male/Female Hex Standoff - 6-32 Thread - 3/8" Length. RoHS: Compliant |
1000 In Stock |
|
$0.9950 / $1.4810 | Buy Now |